Yellow 590nm LED Indication - Discrete 2V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528SYCKT/J309

DigiKey Part Number
754-AA3528SYCKT/J309TR-ND - Tape & Reel (TR)
754-AA3528SYCKT/J309CT-ND - Cut Tape (CT)
754-AA3528SYCKT/J309DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528SYCKT/J309
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AA3528SYCKT/J309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
109,70100 Kč97,01 Kč
1007,04060 Kč704,06 Kč
5005,84878 Kč2 924,39 Kč
1 0005,45738 Kč5 457,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,12498 Kč10 249,96 Kč
4 0004,84282 Kč19 371,28 Kč
6 0004,69816 Kč28 188,96 Kč
10 0004,53481 Kč45 348,10 Kč
14 0004,43763 Kč62 126,82 Kč
20 0004,34285 Kč86 857,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč