
AA3528QBS/D | |
|---|---|
DigiKey Part Number | 754-1533-2-ND - Tape & Reel (TR) 754-1533-1-ND - Cut Tape (CT) 754-1533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528QBS/D |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528QBS/D Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 3,65160 Kč | 365,16 Kč |
| 500 | 2,96996 Kč | 1 484,98 Kč |
| 1 000 | 2,74570 Kč | 2 745,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,55451 Kč | 5 109,02 Kč |
| 4 000 | 2,39188 Kč | 9 567,52 Kč |
| 6 000 | 2,30842 Kč | 13 850,52 Kč |
| 10 000 | 2,21405 Kč | 22 140,50 Kč |
| 14 000 | 2,15787 Kč | 30 210,18 Kč |
| 20 000 | 2,10305 Kč | 42 061,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |






