
AA3528P3S | |
|---|---|
DigiKey Part Number | 754-AA3528P3STR-ND - Tape & Reel (TR) 754-AA3528P3SCT-ND - Cut Tape (CT) 754-AA3528P3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528P3S |
Description | SENSOR PHOTO TOP VIEW 2PLCC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Phototransistors Top View 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528P3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | - | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 6,37400 Kč | 63,74 Kč |
| 100 | 4,56180 Kč | 456,18 Kč |
| 500 | 3,73774 Kč | 1 868,87 Kč |
| 1 000 | 3,46674 Kč | 3 466,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,23594 Kč | 6 471,88 Kč |
| 4 000 | 3,03993 Kč | 12 159,72 Kč |
| 6 000 | 2,93932 Kč | 17 635,92 Kč |
| 10 000 | 2,82565 Kč | 28 256,50 Kč |
| 14 000 | 2,75800 Kč | 38 612,00 Kč |
| 20 000 | 2,69201 Kč | 53 840,20 Kč |
| 50 000 | 2,54627 Kč | 127 313,50 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |


