
AA3528LSGC | |
|---|---|
DigiKey Part Number | 754-AA3528LSGCTR-ND - Tape & Reel (TR) 754-AA3528LSGCCT-ND - Cut Tape (CT) 754-AA3528LSGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528LSGC |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 3,34290 Kč | 334,29 Kč |
| 500 | 2,71252 Kč | 1 356,26 Kč |
| 1 000 | 2,50422 Kč | 2 504,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,32690 Kč | 4 653,80 Kč |
| 4 000 | 2,17602 Kč | 8 704,08 Kč |
| 6 000 | 2,09854 Kč | 12 591,24 Kč |
| 10 000 | 2,01096 Kč | 20 109,60 Kč |
| 14 000 | 1,95883 Kč | 27 423,62 Kč |
| 20 000 | 1,90793 Kč | 38 158,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





