
AA3527ASESK-50MAV | |
|---|---|
DigiKey Part Number | 754-2064-2-ND - Tape & Reel (TR) 754-2064-1-ND - Cut Tape (CT) 754-2064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3527ASESK-50MAV |
Description | LED ORANGE CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.25V 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3527ASESK-50MAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 4,84000 Kč | 484,00 Kč |
| 500 | 3,97366 Kč | 1 986,83 Kč |
| 1 000 | 3,68809 Kč | 3 688,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,44525 Kč | 6 890,50 Kč |
| 4 000 | 3,23894 Kč | 12 955,76 Kč |
| 6 000 | 3,13304 Kč | 18 798,24 Kč |
| 10 000 | 3,01336 Kč | 30 133,60 Kč |
| 14 000 | 2,94217 Kč | 41 190,38 Kč |
| 20 000 | 2,87272 Kč | 57 454,40 Kč |
| 50 000 | 2,71935 Kč | 135 967,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |




