
HSMM-A400-U4QM2 | |
|---|---|
DigiKey Part Number | 516-2495-2-ND - Tape & Reel (TR) 516-2495-1-ND - Cut Tape (CT) 516-2495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMM-A400-U4QM2 |
Description | LED GREEN CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.8V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | HSMM-A400-U4QM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 100 | 17,65930 Kč | 1 765,93 Kč |
| 500 | 15,11100 Kč | 7 555,50 Kč |
| 1 000 | 14,27885 Kč | 14 278,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,57321 Kč | 27 146,42 Kč |
| 4 000 | 12,97577 Kč | 51 903,08 Kč |
| 6 000 | 12,66977 Kč | 76 018,62 Kč |
| 10 000 | 12,32457 Kč | 123 245,70 Kč |
| 14 000 | 12,11940 Kč | 169 671,60 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |







