
AA2214SURSK | |
|---|---|
DigiKey Part Number | 754-1566-2-ND - Tape & Reel (TR) 754-1566-1-ND - Cut Tape (CT) 754-1566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2214SURSK |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA2214SURSK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.65mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 10,73600 Kč | 107,36 Kč |
| 100 | 7,82640 Kč | 782,64 Kč |
| 500 | 6,52298 Kč | 3 261,49 Kč |
| 1 000 | 6,09545 Kč | 6 095,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,73234 Kč | 11 464,68 Kč |
| 4 000 | 5,42422 Kč | 21 696,88 Kč |
| 6 000 | 5,26629 Kč | 31 597,74 Kč |
| 10 000 | 5,08795 Kč | 50 879,50 Kč |
| 14 000 | 4,98189 Kč | 69 746,46 Kč |
| 20 000 | 4,87846 Kč | 97 569,20 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |


