AA2214
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2214CGSK

DigiKey Part Number
754-1568-2-ND - Tape & Reel (TR)
754-1568-1-ND - Cut Tape (CT)
754-1568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA2214CGSK
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
AA2214CGSK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
1.65mm x 1.15mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
1010,73600 Kč107,36 Kč
1007,82640 Kč782,64 Kč
5006,52298 Kč3 261,49 Kč
1 0006,09545 Kč6 095,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,73234 Kč11 464,68 Kč
4 0005,42422 Kč21 696,88 Kč
6 0005,26629 Kč31 597,74 Kč
10 0005,08795 Kč50 879,50 Kč
14 0004,98189 Kč69 746,46 Kč
20 0004,87846 Kč97 569,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč