
KTU1121EGAB-TA | |
|---|---|
DigiKey Part Number | 2763-KTU1121EGAB-TATR-ND - Tape & Reel (TR) 2763-KTU1121EGAB-TACT-ND - Cut Tape (CT) 2763-KTU1121EGAB-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTU1121EGAB-TA |
Description | USB TYPE-C PORT PROTECTOR FOR CC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 16-WLCSP44 (1.7x1.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 40µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP44 (1.7x1.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,98500 Kč | 219,85 Kč |
| 25 | 19,93120 Kč | 498,28 Kč |
| 100 | 17,67400 Kč | 1 767,40 Kč |
| 250 | 16,59764 Kč | 4 149,41 Kč |
| 500 | 15,94840 Kč | 7 974,20 Kč |
| 1 000 | 15,74220 Kč | 15 742,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,75354 Kč | 44 260,62 Kč |
| 6 000 | 14,43046 Kč | 86 582,76 Kč |
| 9 000 | 14,26861 Kč | 128 417,49 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


