
KTU1121AEUAJ-MMEV01 | |
|---|---|
DigiKey Part Number | 2763-KTU1121AEUAJ-MMEV01-ND |
Manufacturer | |
Manufacturer Product Number | KTU1121AEUAJ-MMEV01 |
Description | EVAL BOARD FOR KTU1121A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KTU1121A - USB Type-C® Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | USB Type-C® | |
Embedded | No | |
Utilized IC / Part | KTU1121A | |
Primary Attributes | 2.5V ~ 5.5V Operating Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 825,64000 Kč | 825,64 Kč |
| Unit Price without VAT: | 825,64000 Kč |
|---|---|
| Unit Price with VAT: | 999,02440 Kč |





