Power Switch/Driver 1:1 N-Channel 5A 12-WLCSP (2.18x1.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS1672BEGAE-TA

DigiKey Part Number
2763-KTS1672BEGAE-TATR-ND - Tape & Reel (TR)
2763-KTS1672BEGAE-TACT-ND - Cut Tape (CT)
2763-KTS1672BEGAE-TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS1672BEGAE-TA
Description
5ARMS VBUS CURRET SINK PROTECTIO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 12-WLCSP (2.18x1.64)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 24V
Voltage - Supply (Vcc/Vdd)
3V ~ 24V
Current - Output (Max)
5A
Rds On (Typ)
25mOhm
Input Type
Non-Inverting
Features
Auto Restart, Power Good, Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
12-WLCSP (2.18x1.64)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,59600 Kč175,96 Kč
2515,89960 Kč397,49 Kč
10014,03930 Kč1 403,93 Kč
25013,15232 Kč3 288,08 Kč
50012,61770 Kč6 308,85 Kč
1 00012,33674 Kč12 336,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,63408 Kč34 902,24 Kč
6 00011,36811 Kč68 208,66 Kč
9 00011,23491 Kč101 114,19 Kč
15 00011,08735 Kč166 310,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč