LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM, Single-Wire Dimming 1.2A 6-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD2505RECD-TR

DigiKey Part Number
2763-KTD2505RECD-TR-ND - Tape & Reel (TR)
2763-KTD2505RECD-TRCT-ND - Cut Tape (CT)
2763-KTD2505RECD-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTD2505RECD-TR
Description
IC LED DVR REGULATOR 1.2A 6TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM, Single-Wire Dimming 1.2A 6-TDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
0.2V ~ 38V
Current - Output / Channel
1.2A
Frequency
1.2MHz
Dimming
PWM, Single-Wire
Applications
Backlight
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,79000 Kč77,90 Kč
256,96280 Kč174,07 Kč
1006,05370 Kč605,37 Kč
2505,62244 Kč1 405,61 Kč
5005,36162 Kč2 680,81 Kč
1 0005,14724 Kč5 147,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,88224 Kč14 646,72 Kč
6 0004,75262 Kč28 515,72 Kč
9 0004,68769 Kč42 189,21 Kč
15 0004,61574 Kč69 236,10 Kč
21 0004,57369 Kč96 047,49 Kč
30 0004,53324 Kč135 997,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč