
KTD2061QGUAC-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2061QGUAC-TR-ND - Tape & Reel (TR) 2763-KTD2061QGUAC-TRCT-ND - Cut Tape (CT) 2763-KTD2061QGUAC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2061QGUAC-TR |
Description | IC LED DRIVER LINEAR 96MA 20UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear I2C Dimming 96mA 20-UQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | KTD2061QGUAC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 96mA | |
Frequency | 1MHz | |
Dimming | I2C | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-UQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,55653 Kč | 35 334,79 Kč |
| 3 000 | 22,99225 Kč | 68 976,75 Kč |
| 4 500 | 22,70971 Kč | 102 193,70 Kč |
| 7 500 | 22,39652 Kč | 167 973,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 43,13000 Kč | 431,30 Kč |
| 25 | 36,69600 Kč | 917,40 Kč |
| 100 | 29,42030 Kč | 2 942,03 Kč |
| 250 | 25,84600 Kč | 6 461,50 Kč |
| 500 | 23,64752 Kč | 11 823,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 44,05400 Kč | 440,54 Kč |
| 25 | 37,89720 Kč | 947,43 Kč |
| 100 | 30,99090 Kč | 3 099,09 Kč |
| 250 | 27,62748 Kč | 6 906,87 Kč |
| 500 | 25,57472 Kč | 12 787,36 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |


