
KTD2061EUAC-EV1 | |
|---|---|
DigiKey Part Number | 2763-KTD2061EUAC-EV1-ND |
Manufacturer | |
Manufacturer Product Number | KTD2061EUAC-EV1 |
Description | EVAL BOARD FOR KTD2061 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | KTD2061 - 12 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 24mA | |
Outputs and Type | 12 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 3V ~ 5V | |
Contents | Board(s) | |
Utilized IC / Part | KTD2061 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 279,96000 Kč | 2 279,96 Kč |
| Unit Price without VAT: | 2 279,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 758,75160 Kč |



