KTB8331AEDAA-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTB8399NEDAA-TR

DigiKey Part Number
2763-KTB8399NEDAA-TR-ND - Tape & Reel (TR)
2763-KTB8399NEDAA-TRCT-ND - Cut Tape (CT)
2763-KTB8399NEDAA-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTB8399NEDAA-TR
Description
IC REG BUCK PROG 3A 15WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-WFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.345V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-WLCSP (1.34x2.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,29000 Kč17,29 Kč
1012,41500 Kč124,15 Kč
2511,16480 Kč279,12 Kč
1009,80260 Kč980,26 Kč
2509,15272 Kč2 288,18 Kč
5008,76068 Kč4 380,34 Kč
1 0008,43802 Kč8 438,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,03927 Kč24 117,81 Kč
6 0007,84420 Kč47 065,20 Kč
9 0007,74649 Kč69 718,41 Kč
15 0007,63822 Kč114 573,30 Kč
21 0007,57499 Kč159 074,79 Kč
Manufacturers Standard Package
Unit Price without VAT:17,29000 Kč
Unit Price with VAT:20,92090 Kč