Overvoltage/Surge Protection IC Internal Switch 16-TDFN (4x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTA1550EDS-TR

DigiKey Part Number
2763-KTA1550EDS-TR-ND - Tape & Reel (TR)
2763-KTA1550EDS-TRCT-ND - Cut Tape (CT)
2763-KTA1550EDS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTA1550EDS-TR
Description
DUAL CHANNEL ACTIVE EMI & ESD SU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Internal Switch 16-TDFN (4x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-
Technology
Internal Switch
Applications
-
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-TDFN (4x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1030,63600 Kč306,36 Kč
2527,91040 Kč697,76 Kč
10024,90570 Kč2 490,57 Kč
25023,47324 Kč5 868,31 Kč
50022,61022 Kč11 305,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50021,54409 Kč32 316,14 Kč
3 00021,02236 Kč63 067,08 Kč
4 50020,76110 Kč93 424,95 Kč
7 50020,47176 Kč153 538,20 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč