



SC-75-2-5 | |
|---|---|
DigiKey Part Number | 226-1078-ND |
Manufacturer | |
Manufacturer Product Number | SC-75-2-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm), 1.000" (25.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Numbers on Skirt | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| 5 | 319,17000 Kč | 1 595,85 Kč |
| 10 | 301,90900 Kč | 3 019,09 Kč |
| 25 | 281,86880 Kč | 7 046,72 Kč |
| 75 | 261,41387 Kč | 19 606,04 Kč |
| 150 | 250,22340 Kč | 37 533,51 Kč |
| 300 | 240,19193 Kč | 72 057,58 Kč |
| 525 | 232,85183 Kč | 122 247,21 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |









