
SC-63-3-5 | |
|---|---|
DigiKey Part Number | 226-3077-ND |
Manufacturer | |
Manufacturer Product Number | SC-63-3-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.625" (15.88mm), 0.875" (22.23mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Numbers on Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,97000 Kč | 335,97 Kč |
| 5 | 291,36800 Kč | 1 456,84 Kč |
| 10 | 275,51500 Kč | 2 755,15 Kč |
| 25 | 257,08280 Kč | 6 427,07 Kč |
| 50 | 244,82400 Kč | 12 241,20 Kč |
| 100 | 233,84840 Kč | 23 384,84 Kč |
| 300 | 218,73757 Kč | 65 621,27 Kč |
| 500 | 212,55058 Kč | 106 275,29 Kč |
| 1 000 | 204,91108 Kč | 204 911,08 Kč |
| Unit Price without VAT: | 335,97000 Kč |
|---|---|
| Unit Price with VAT: | 406,52370 Kč |









