Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Metal Black Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Metal Black Matte
SC-50-4-5
SC-50-4-5

SC-50-4-5

DigiKey Part Number
226-4076-ND
Manufacturer
Manufacturer Product Number
SC-50-4-5
Description
KNOB KNURLED W/SKRT 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.500" (12.70mm), 0.685" (17.40mm) Skirt
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Numbers on Skirt
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Black Matte
Style
Cylindrical with Skirt
Features
6-32 Set Screw (2)
Type
Knurled, Straight
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1324,21000 Kč324,21 Kč
5281,08000 Kč1 405,40 Kč
10265,70900 Kč2 657,09 Kč
25247,86880 Kč6 196,72 Kč
50236,01340 Kč11 800,67 Kč
100225,39250 Kč22 539,25 Kč
300210,77233 Kč63 231,70 Kč
500204,78930 Kč102 394,65 Kč
1 000197,39821 Kč197 398,21 Kč
Manufacturers Standard Package
Unit Price without VAT:324,21000 Kč
Unit Price with VAT:392,29410 Kč
Alternate Color
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 161
Unit Price: 324,21000 Kč
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 98
Unit Price: 324,21000 Kč
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 0
Unit Price: 212,63410 Kč