



OEJA-75-4-5 | |
|---|---|
DigiKey Part Number | 226-4126-ND |
Manufacturer | |
Manufacturer Product Number | OEJA-75-4-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,39000 Kč | 242,39 Kč |
| 5 | 209,64200 Kč | 1 048,21 Kč |
| 20 | 187,50350 Kč | 3 750,07 Kč |
| 40 | 178,16175 Kč | 7 126,47 Kč |
| 60 | 173,16133 Kč | 10 389,68 Kč |
| 100 | 167,30310 Kč | 16 730,31 Kč |
| 260 | 157,53585 Kč | 40 959,32 Kč |
| 500 | 151,65036 Kč | 75 825,18 Kč |
| 1 000 | 146,03815 Kč | 146 038,15 Kč |
| Unit Price without VAT: | 242,39000 Kč |
|---|---|
| Unit Price with VAT: | 293,29190 Kč |











