



OEJA-75-2-5 | |
|---|---|
DigiKey Part Number | 226-1126-ND |
Manufacturer | |
Manufacturer Product Number | OEJA-75-2-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,82000 Kč | 232,82 Kč |
| 5 | 201,27800 Kč | 1 006,39 Kč |
| 20 | 179,97200 Kč | 3 599,44 Kč |
| 40 | 170,96800 Kč | 6 838,72 Kč |
| 60 | 166,14983 Kč | 9 968,99 Kč |
| 100 | 160,50370 Kč | 16 050,37 Kč |
| 260 | 151,09477 Kč | 39 284,64 Kč |
| 500 | 145,42644 Kč | 72 713,22 Kč |
| 1 000 | 140,01959 Kč | 140 019,59 Kč |
| Unit Price without VAT: | 232,82000 Kč |
|---|---|
| Unit Price with VAT: | 281,71220 Kč |










