Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Clear Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Clear Matte
JD-63-3-5
JD-63-3-5

JD-63-3-5

DigiKey Part Number
226-3061-ND
Manufacturer
Manufacturer Product Number
JD-63-3-5
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Clear Matte
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
0.625" (15.88mm)
Height
0.625" (15.88mm)
Indicator
Line on Top and Side
Material
Metal
Color
Clear Matte
Features
6-32 Set Screw (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,58000 Kč281,58 Kč
5243,70200 Kč1 218,51 Kč
10230,22200 Kč2 302,22 Kč
25214,56600 Kč5 364,15 Kč
50204,15940 Kč10 207,97 Kč
100194,84250 Kč19 484,25 Kč
300182,01697 Kč54 605,09 Kč
500176,76704 Kč88 383,52 Kč
1 000170,28601 Kč170 286,01 Kč
Manufacturers Standard Package
Unit Price without VAT:281,58000 Kč
Unit Price with VAT:340,71180 Kč
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 0
Unit Price: 281,58000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 63
Unit Price: 281,58000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 119
Unit Price: 281,58000 Kč