
JD-50-3-5 | |
|---|---|
DigiKey Part Number | 226-3033-ND |
Manufacturer | |
Manufacturer Product Number | JD-50-3-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,57000 Kč | 285,57 Kč |
| 5 | 247,18800 Kč | 1 235,94 Kč |
| 10 | 233,51900 Kč | 2 335,19 Kč |
| 25 | 217,66520 Kč | 5 441,63 Kč |
| 50 | 207,12840 Kč | 10 356,42 Kč |
| 100 | 197,68780 Kč | 19 768,78 Kč |
| 250 | 186,69824 Kč | 46 674,56 Kč |
| 500 | 179,37710 Kč | 89 688,55 Kč |
| 1 000 | 172,80913 Kč | 172 809,13 Kč |
| Unit Price without VAT: | 285,57000 Kč |
|---|---|
| Unit Price with VAT: | 345,53970 Kč |









