Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Metal Clear Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Metal Clear Gloss
DDS-90-1-5
DDS-90-1-5

DDS-90-1-5

DigiKey Part Number
226-2022-ND
Manufacturer
Manufacturer Product Number
DDS-90-1-5
Description
KNOB KNURLED W/SKRT 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Metal Clear Gloss
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.925" (23.50mm), 1.250" (31.75mm) Skirt
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Arrow on Skirt
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Clear Gloss
Style
Cylindrical with Skirt
Features
6-32 Set Screw (2)
Type
Knurled, Straight
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,74000 Kč378,74 Kč
5329,01600 Kč1 645,08 Kč
10311,28900 Kč3 112,89 Kč
25290,70080 Kč7 267,52 Kč
50277,01100 Kč13 850,55 Kč
100264,75220 Kč26 475,22 Kč
250250,47288 Kč62 618,22 Kč
500240,95694 Kč120 478,47 Kč
Manufacturers Standard Package
Unit Price without VAT:378,74000 Kč
Unit Price with VAT:458,27540 Kč
Alternate Color
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 49
Unit Price: 378,74000 Kč
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 22
Unit Price: 378,74000 Kč
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 173
Unit Price: 348,29000 Kč