Knurled, Straight Knob 0.236" (6.00mm) Shaft with Arrow on Skirt Metal Black Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Arrow on Skirt Metal Black Matte
DDS-50-4-7
DDS-50-4-7

DDS-50-4-7

DigiKey Part Number
226-4023-ND
Manufacturer
Manufacturer Product Number
DDS-50-4-7
Description
KNOB KNURLED W/SKRT 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Arrow on Skirt Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.236" (6.00mm)
Diameter
0.500" (12.70mm), 0.685" (17.40mm) Skirt
Height
0.625" (15.88mm)
Indicator
Arrow on Skirt
Material
Metal
Color
Black Matte
Features
6-32 Set Screw (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1341,64000 Kč341,64 Kč
5296,36600 Kč1 481,83 Kč
10280,23900 Kč2 802,39 Kč
25261,50920 Kč6 537,73 Kč
50249,06140 Kč12 453,07 Kč
100237,91360 Kč23 791,36 Kč
250224,93308 Kč56 233,27 Kč
500216,28402 Kč108 142,01 Kč
1 000208,52463 Kč208 524,63 Kč
Manufacturers Standard Package
Unit Price without VAT:341,64000 Kč
Unit Price with VAT:413,38440 Kč
Alternate Color
KNOB KNURLED W/SKRT 0.236" METAL
In-Stock: 0
Unit Price: 250,76850 Kč
KNOB KNURLED W/SKRT 0.236" METAL
In-Stock: 16
Unit Price: 322,32000 Kč
KNOB KNURLED W/SKRT 0.236" METAL
In-Stock: 2
Unit Price: 341,64000 Kč