
DDS-50-3-7 | |
|---|---|
DigiKey Part Number | 226-3023-ND |
Manufacturer | |
Manufacturer Product Number | DDS-50-3-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Arrow on Skirt Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.500" (12.70mm), 0.685" (17.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Skirt | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,64000 Kč | 341,64 Kč |
| 5 | 296,36600 Kč | 1 481,83 Kč |
| 10 | 280,23900 Kč | 2 802,39 Kč |
| 25 | 261,50920 Kč | 6 537,73 Kč |
| 50 | 249,06140 Kč | 12 453,07 Kč |
| 100 | 237,91360 Kč | 23 791,36 Kč |
| 250 | 224,93308 Kč | 56 233,27 Kč |
| 500 | 216,28402 Kč | 108 142,01 Kč |
| 1 000 | 208,52463 Kč | 208 524,63 Kč |
| Unit Price without VAT: | 341,64000 Kč |
|---|---|
| Unit Price with VAT: | 413,38440 Kč |


















