
DD-63-3-7 | |
|---|---|
DigiKey Part Number | 226-3059-ND |
Manufacturer | |
Manufacturer Product Number | DD-63-3-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Side Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.625" (15.88mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 182,56490 Kč | 18 256,49 Kč |
| Unit Price without VAT: | 182,56490 Kč |
|---|---|
| Unit Price with VAT: | 220,90353 Kč |















