Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Side Metal Black Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Side Metal Black Gloss
DD-63-2-7
DD-63-2-7

DD-63-2-7

DigiKey Part Number
226-1059-ND
Manufacturer
Manufacturer Product Number
DD-63-2-7
Description
KNOB KNURLED 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Side Metal Black Gloss
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.625" (15.88mm)
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Line on Side
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Black Gloss
Style
Cylindrical
Features
6-32 Set Screw (2)
Type
Knurled, Straight
Base Product Number
Shaft Size
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1279,67000 Kč279,67 Kč
5242,04800 Kč1 210,24 Kč
10228,66000 Kč2 286,60 Kč
25213,11000 Kč5 327,75 Kč
50202,77380 Kč10 138,69 Kč
100193,52030 Kč19 352,03 Kč
300180,78173 Kč54 234,52 Kč
500175,56744 Kč87 783,72 Kč
1 000169,13039 Kč169 130,39 Kč
Manufacturers Standard Package
Unit Price without VAT:279,67000 Kč
Unit Price with VAT:338,40070 Kč
Alternate Color
KNOB KNURLED 0.236" METAL
In-Stock: 0
Unit Price: 182,56490 Kč
KNOB KNURLED 0.236" METAL
In-Stock: 0
Unit Price: 182,56490 Kč
KNOB KNURLED 0.236" METAL
In-Stock: 69
Unit Price: 279,67000 Kč