


PLJT36 | |
|---|---|
DigiKey Part Number | 1621-1059-ND |
Manufacturer | |
Manufacturer Product Number | PLJT36 |
Description | LENS WHITE 170DEG DIFFUSER SNAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens White 170° Diffuser Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 34.96mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Diffuser | |
Viewing Angle | 170° | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,57000 Kč | 99,57 Kč |
| 25 | 66,91360 Kč | 1 672,84 Kč |
| 100 | 58,78000 Kč | 5 878,00 Kč |
| 500 | 52,15180 Kč | 26 075,90 Kč |
| 1 000 | 49,99628 Kč | 49 996,28 Kč |
| 2 000 | 48,17293 Kč | 96 345,86 Kč |
| Unit Price without VAT: | 99,57000 Kč |
|---|---|
| Unit Price with VAT: | 120,47970 Kč |



