Lens Clear 155° x 120° Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens Clear 155° x 120° Screw
KHATOD - Factory Tour

PL0377

DigiKey Part Number
1621-1101-ND
Manufacturer
Manufacturer Product Number
PL0377
Description
LENS CLEAR 155X120DEG SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 155° x 120° Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
3
Lens Style
Rectangle with Multiple Top
Lens Size
195.74mm x 50.82mm
Lens Transparency
-
Optical Pattern
-
Viewing Angle
155° x 120°
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
49189,65041 Kč9 292,87 Kč
Unit Price without VAT:189,65041 Kč
Unit Price with VAT:229,47700 Kč