


KGAS07 | |
|---|---|
DigiKey Part Number | 1621-1102-ND |
Manufacturer | |
Manufacturer Product Number | KGAS07 |
Description | GASKET FOR GAIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gasket Khatod PL03xx |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Khatod PL03xx |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 14 | 64,91357 Kč | 908,79 Kč |
| 105 | 53,19095 Kč | 5 585,05 Kč |
| 504 | 47,24050 Kč | 23 809,21 Kč |
| 1 001 | 45,26296 Kč | 45 308,22 Kč |
| 2 002 | 43,57137 Kč | 87 229,88 Kč |
| 5 005 | 41,72959 Kč | 208 856,60 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |









