KCS-T-002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Khadas
In Stock: 78
Unit Price: 407,57000 Kč
Datasheet
Case Plastic, Polycarbonate Transparent Cover Included 3.799" L x 2.756" W (96.50mm x 70.00mm) X 0.925" (23.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, Polycarbonate Transparent Cover Included 3.799" L x 2.756" W (96.50mm x 70.00mm) X 0.925" (23.50mm)
KCS-T-002

KCS-T-002

DigiKey Part Number
2064-KCS-T-002-ND
Manufacturer
Manufacturer Product Number
KCS-T-002
Description
CASE PLAS TRANS 3.799"LX2.756"W
Customer Reference
Detailed Description
Case Plastic, Polycarbonate Transparent Cover Included 3.799" L x 2.756" W (96.50mm x 70.00mm) X 0.925" (23.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khadas
Series
-
Packaging
Bag
Part Status
Obsolete
Container Type
Case
Platform
VIM
Size / Dimension
3.799" L x 2.756" W (96.50mm x 70.00mm)
Height
0.925" (23.50mm)
Area (L x W)
10.4in² (67cm²)
Design
Cover Included
Material
Plastic, Polycarbonate
Color
Transparent
Features
Removable Cover
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes