


KCS-T-001 | |
|---|---|
DigiKey Part Number | 2064-KCS-T-001-ND |
Manufacturer | |
Manufacturer Product Number | KCS-T-001 |
Description | CASE PLAS TRANS 3.799"LX2.756"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate Transparent Cover Included 3.799" L x 2.756" W (96.50mm x 70.00mm) X 0.925" (23.50mm) |
Datasheet | Datasheet |
Category | Height 0.925" (23.50mm) |
Manufacturer Khadas | Area (L x W) 10.4in² (67cm²) |
Packaging Bag | Design Cover Included |
Part Status Active | Material Plastic, Polycarbonate |
Container Type Case | Color Transparent |
Platform VIM | Features Removable Cover |
Size / Dimension 3.799" L x 2.756" W (96.50mm x 70.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,76000 Kč | 415,76 Kč |
| 5 | 355,45400 Kč | 1 777,27 Kč |
| 10 | 332,25100 Kč | 3 322,51 Kč |
| 25 | 303,87480 Kč | 7 596,87 Kč |
| 50 | 284,01900 Kč | 14 200,95 Kč |
| 100 | 265,46510 Kč | 26 546,51 Kč |
| 250 | 262,47500 Kč | 65 618,75 Kč |
| Unit Price without VAT: | 415,76000 Kč |
|---|---|
| Unit Price with VAT: | 503,06960 Kč |

