



99 | |
|---|---|
DigiKey Part Number | 36-99-ND |
Manufacturer | |
Manufacturer Product Number | 99 |
Description | BATT CONTACT CLIP AA SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip AA 1 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Contact Clip |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Clip | Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,61800 Kč | 190,45 Kč |
| 100 | 6,80970 Kč | 680,97 Kč |
| 500 | 5,97814 Kč | 2 989,07 Kč |
| 1 000 | 5,65245 Kč | 5 652,45 Kč |
| 2 500 | 5,24891 Kč | 13 122,28 Kč |
| 5 000 | 4,96288 Kč | 24 814,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











