#6-32 Flat Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9536

DigiKey Part Number
36-9536-ND
Manufacturer
Manufacturer Product Number
9536
Description
MACH SCREW FLAT SLOTTED #6-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6-32 Flat Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Flat Head
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
0.500" (12.70mm) 1/2"
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 892
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,66700 Kč26,67 Kč
252,37680 Kč59,42 Kč
1002,00740 Kč200,74 Kč
5001,65968 Kč829,84 Kč
1 0001,53222 Kč1 532,22 Kč
2 5001,38158 Kč3 453,95 Kč
5 0001,27979 Kč6 398,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč