#6-32 Flat Head Machine Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9508

DigiKey Part Number
36-9508-ND
Manufacturer
Manufacturer Product Number
9508
Description
MACH SCREW FLAT SLOTTED #6-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6-32 Flat Head Machine Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Flat Head
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
0.375" (9.53mm) 3/8"
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 738
Factory Stock: 11 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,57500 Kč15,75 Kč
251,40280 Kč35,07 Kč
1001,18430 Kč118,43 Kč
5000,97808 Kč489,04 Kč
1 0000,90228 Kč902,28 Kč
2 5000,81254 Kč2 031,35 Kč
5 0000,75190 Kč3 759,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč