USB - mini B USB 2.0 Plug Connector 5 (4 + 1 Dummy) Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935

DigiKey Part Number
36-935-ND
Manufacturer
Manufacturer Product Number
935
Description
CONN PLUG USB2.0 MINI B SLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Plug Connector 5 (4 + 1 Dummy) Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Keystone Electronics
Termination
Solder
Packaging
Bulk
Number of Ports
1
Part Status
Active
Mating Cycles
1500
Connector Type
USB - mini B
Shielding
Unshielded
Number of Contacts
5 (4 + 1 Dummy)
Contact Finish
Gold
Gender
Plug
Shell/Shielding Material
Steel
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 338
Factory Stock: 2 472
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,99300 Kč229,93 Kč
2520,60320 Kč515,08 Kč
10017,51650 Kč1 751,65 Kč
50017,42834 Kč8 714,17 Kč
1 00014,27864 Kč14 278,64 Kč
2 50012,59888 Kč31 497,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč