
934 | |
|---|---|
DigiKey Part Number | 36-934-ND |
Manufacturer | |
Manufacturer Product Number | 934 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal |
Manufacturer Keystone Electronics | Termination Solder |
Packaging Bulk | Features Board Guide, Solder Retention |
Part Status Active | Number of Ports 1 |
Connector Type USB - mini B | Current Rating (Amps) 1A |
Number of Contacts 5 | Mating Cycles 1500 |
Gender Receptacle | Shielding Unshielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,86200 Kč | 248,62 Kč |
| 25 | 22,28320 Kč | 557,08 Kč |
| 100 | 19,10820 Kč | 1 910,82 Kč |
| 1 000 | 15,11856 Kč | 15 118,56 Kč |
| 2 500 | 13,85876 Kč | 34 646,90 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


