
9327 | |
|---|---|
DigiKey Part Number | 36-9327-ND |
Manufacturer | |
Manufacturer Product Number | 9327 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Pan Head |
Manufacturer Keystone Electronics | Drive Type Slotted |
Packaging Bulk | Thread Size #4-40 |
Part Status Active | Length - Below Head 0.250" (6.35mm) 1/4" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 2,11640 Kč | 52,91 Kč |
| 100 | 1,78690 Kč | 178,69 Kč |
| 500 | 1,47700 Kč | 738,50 Kč |
| 1 000 | 1,36319 Kč | 1 363,19 Kč |
| 2 500 | 1,22880 Kč | 3 072,00 Kč |
| 5 000 | 1,13801 Kč | 5 690,05 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |











