
9309 | |
|---|---|
DigiKey Part Number | 36-9309-ND |
Manufacturer | |
Manufacturer Product Number | 9309 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Keystone Electronics | Thread Size #6-32 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Zinc |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,59600 Kč | 39,90 Kč |
| 100 | 1,34810 Kč | 134,81 Kč |
| 500 | 1,11248 Kč | 556,24 Kč |
| 1 000 | 1,02638 Kč | 1 026,38 Kč |
| 2 500 | 0,92458 Kč | 2 311,45 Kč |
| 5 000 | 0,85575 Kč | 4 278,75 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |






