
9308 | |
|---|---|
DigiKey Part Number | 36-9308-ND |
Manufacturer | |
Manufacturer Product Number | 9308 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Keystone Electronics | Thread Size #6-32 |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Zinc |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,48680 Kč | 37,17 Kč |
| 100 | 1,25360 Kč | 125,36 Kč |
| 500 | 1,03478 Kč | 517,39 Kč |
| 1 000 | 0,95457 Kč | 954,57 Kč |
| 2 500 | 0,85966 Kč | 2 149,15 Kč |
| 5 000 | 0,79561 Kč | 3 978,05 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


