
9191-5 | |
|---|---|
DigiKey Part Number | 36-9191-5-ND |
Manufacturer | |
Manufacturer Product Number | 9191-5 |
Description | MACH SCREW BINDING COMBO M3X0.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Binding Head Machine Screw Combination Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | Colored Head | |
Thread Size | M3x0.5 | |
Head Diameter | 0.220" (5.59mm) | |
Head Height | 0.070" (1.78mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.306" (7.77mm) | |
Material | Brass | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 Kč | 6,54 Kč |
| 10 | 4,96300 Kč | 49,63 Kč |
| 25 | 4,42520 Kč | 110,63 Kč |
| 100 | 3,74970 Kč | 374,97 Kč |
| 500 | 3,10582 Kč | 1 552,91 Kč |
| 1 000 | 2,87028 Kč | 2 870,28 Kč |
| 2 500 | 2,59204 Kč | 6 480,10 Kč |
| 5 000 | 2,40400 Kč | 12 020,00 Kč |
| Unit Price without VAT: | 6,54000 Kč |
|---|---|
| Unit Price with VAT: | 7,91340 Kč |





