9191-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9191-2

DigiKey Part Number
36-9191-2-ND
Manufacturer
Manufacturer Product Number
9191-2
Description
MACH SCREW BINDING COMBO M3X0.5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
M3x0.5 Binding Head Machine Screw Combination Drive Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Binding Head
Drive Type
Combination
Features
Colored Head
Thread Size
M3x0.5
Head Diameter
0.220" (5.59mm)
Head Height
0.070" (1.78mm)
Length - Below Head
0.236" (6.00mm)
Length - Overall
0.306" (7.77mm)
Material
Brass
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 214
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,54000 Kč6,54 Kč
104,96300 Kč49,63 Kč
254,42520 Kč110,63 Kč
1003,74970 Kč374,97 Kč
5003,10582 Kč1 552,91 Kč
1 0002,87028 Kč2 870,28 Kč
2 5002,59204 Kč6 480,10 Kč
5 0002,40400 Kč12 020,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,54000 Kč
Unit Price with VAT:7,91340 Kč