



91 | |
|---|---|
DigiKey Part Number | 36-91-ND |
Manufacturer | |
Manufacturer Product Number | 91 |
Description | BATTERY HOLDER CLIP AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder Clip (No Contacts) AA 1 Cell |
Datasheet | Datasheet |
Category | Style Holder Clip (No Contacts) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 25 | 9,39880 Kč | 234,97 Kč |
| 100 | 8,40340 Kč | 840,34 Kč |
| 500 | 7,37744 Kč | 3 688,72 Kč |
| 1 000 | 6,97554 Kč | 6 975,54 Kč |
| 2 500 | 6,47763 Kč | 16 194,08 Kč |
| 5 000 | 6,12465 Kč | 30 623,25 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |








