905y Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
905y Series
9055
9055

9055

DigiKey Part Number
36-9055-ND
Manufacturer
Manufacturer Product Number
9055
Description
BRD SPT REST MNT SNAP LOCK 1/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.275" (6.99mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
0.100" (2.54mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 608
Factory Stock: 8 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,92000 Kč7,92 Kč
105,93700 Kč59,37 Kč
255,30760 Kč132,69 Kč
1004,49300 Kč449,30 Kč
5003,72774 Kč1 863,87 Kč
1 0003,44695 Kč3 446,95 Kč
2 5003,12450 Kč7 811,25 Kč
5 0002,89154 Kč14 457,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,92000 Kč
Unit Price with VAT:9,58320 Kč