
9031 | |
---|---|
DigiKey Part Number | 36-9031-ND |
Manufacturer | |
Manufacturer Product Number | 9031 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,29000 Kč | 7,29 Kč |
10 | 5,39500 Kč | 53,95 Kč |
25 | 4,83240 Kč | 120,81 Kč |
100 | 4,09310 Kč | 409,31 Kč |
500 | 3,39446 Kč | 1 697,23 Kč |
1 000 | 3,13846 Kč | 3 138,46 Kč |
2 500 | 2,83588 Kč | 7 089,70 Kč |
5 000 | 2,63154 Kč | 13 157,70 Kč |
Unit Price without VAT: | 7,29000 Kč |
---|---|
Unit Price with VAT: | 8,82090 Kč |