888x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
888x Series
8883
8883

8883

DigiKey Part Number
36-8883-ND
Manufacturer
Manufacturer Product Number
8883
Description
BOARD SUPRT SNAP FIT NYLON 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Fit Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Fit
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.791" (20.10mm)
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
Tension Fit
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 580
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
104,65200 Kč46,52 Kč
254,15960 Kč103,99 Kč
1003,52170 Kč352,17 Kč
5002,91796 Kč1 458,98 Kč
1 0002,69714 Kč2 697,14 Kč
2 5002,52600 Kč6 315,00 Kč
5 0002,31550 Kč11 577,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč