


8914 | |
|---|---|
DigiKey Part Number | 36-8914-ND |
Manufacturer | |
Manufacturer Product Number | 8914 |
Description | LED HOLDER TRI-LEAD PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tri-Lead LED Standoff Black PVC 0.360" (9.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.360" (9.14mm) | |
LED | Tri-Lead | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,02000 Kč | 40,20 Kč |
| 25 | 3,58280 Kč | 89,57 Kč |
| 100 | 3,03490 Kč | 303,49 Kč |
| 500 | 2,51460 Kč | 1 257,30 Kč |
| 1 000 | 2,32379 Kč | 2 323,79 Kč |
| 2 500 | 2,09808 Kč | 5 245,20 Kč |
| 5 000 | 1,94561 Kč | 9 728,05 Kč |
| 25 000 | 1,68723 Kč | 42 180,75 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |



