8867 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 4 100
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1,92237 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 200
Unit Price: 1,34180 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 1 800
Unit Price: 1,75540 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 1 000
Unit Price: 1,36760 Kč
Datasheet
Image for 8867 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8867

DigiKey Part Number
36-8867-ND
Manufacturer
Manufacturer Product Number
8867
Description
CBL TIE LOCKING NATURAL 40LB 6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.25" (31.75mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.140" (3.56mm)
Manufacturer
Keystone Electronics
Length - Actual
0.500' (152.40mm, 6.00")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
40 lbs (18.14 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
6"
Color
Natural
Bundle Diameter
1.25" (31.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BT1.5I-CPanduit Corp4 100298-1064-ND5,88000 KčParametric Equivalent
BT1.5I-MPanduit Corp0298-10469-ND1,92237 KčParametric Equivalent
CT010AEssentra Components200RPC3711-ND1,34180 KčParametric Equivalent
WITA-40R-CEssentra Components1 800RP1048-ND1,75540 KčParametric Equivalent
WITA-40R-MEssentra Components1 000RPC2154-ND1,36760 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 5001,46852 Kč3 671,30 Kč
Unit Price without VAT:1,46852 Kč
Unit Price with VAT:1,77691 Kč