



8809 | |
|---|---|
DigiKey Part Number | 36-8809-ND |
Manufacturer | |
Manufacturer Product Number | 8809 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 1.055" (26.80mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Winged | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 4,33600 Kč | 43,36 Kč |
| 25 | 3,89000 Kč | 97,25 Kč |
| 100 | 3,29010 Kč | 329,01 Kč |
| 500 | 2,72556 Kč | 1 362,78 Kč |
| 1 000 | 2,51884 Kč | 2 518,84 Kč |
| 2 500 | 2,31550 Kč | 5 788,75 Kč |
| 5 000 | 2,10967 Kč | 10 548,35 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |


